SFH 4244-QR-Z
LED 35mW 950nm IrLED 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4244-QR-Z
Secondary Manufacturer Part#: SFH 4244-QR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 950 nm | ||
| 2 | ||
| 4.2(Max) x 3.8(Max) x 4.2(Max) | ||
| Extended Industrial | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |