PDP SEO Portlet

SFH 4170S-FA1FA2

IR Emitter 860nm 280mW/sr 1000mA 3.6V 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 红外器件, 发射器
Avnet Manufacturer Part #: SFH 4170S-FA1FA2
Secondary Manufacturer Part#: SFH 4170S-FA1FA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
Gold
260 °C
1000 mA
Surface Mount
2
-40 to 105 °C
2SMD
3.6 V
860 nm
2
1.6 x 1.6 x 0.82 mm
280 mW/sr
Extended Industrial
SFH 4170S
SMD
9 ns
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: