SFH 4059S-RS
IR Emitter 860nm 95mW/sr 50mA 4V 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4059S-RS
Secondary Manufacturer Part#: SFH 4059S-RS
- RoHS 10 Compliant
- Tariff Charges
- High optical power
- Double Stack emitter
- Very small package: (LxWxH) 3.2 mm x 1.6 mm x 1.85 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 50 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 4 V | ||
| 860 nm | ||
| 2 | ||
| 3.3(Max) x 1.7(Max) x 1.95(Max) mm | ||
| 95 mW/sr | ||
| Industrial | ||
| SMD | ||
| 15 ns | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |