SFH 4053-P
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4053-P
Secondary Manufacturer Part#: SFH 4053-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2.4 V | ||
| 860 nm | ||
| 2 | ||
| 1 x 0.5 x 0.45 mm | ||
| 35 mW/sr | ||
| Industrial | ||
| SMD | ||
| 12 ns | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |