PDP SEO Portlet

SFH 313 FA-2/3

Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 313 FA-2/3
Secondary Manufacturer Part#: SFH 313 FA-2/3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Especially suitable for applications from 460 nm to 1080 nm
  • High linearity
  • 5 mm plastic package

Technical Attributes

Find Similar Parts

Description Value
20
Matte Tin
5.1 mm
Domed
260
50 mA
200 nA
7 V
Through Hole
-40 to 100 °C
2T-1 3/4
870 nm
2
NPN
5.9 x 5.9 x 9 mm
T-1 3/4
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000