PDP SEO Portlet

LZ1-00UBN0-00U8

UV Emitter, 410nm, UV-A, 3.7V, 700mA, 1.45W, 35°, UX3, Top View SMD, 4.4mm x 4.4mm

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: LZ1-00UBN0-00U8
Secondary Manufacturer Part#: LZ1-00UBN0-00U8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Industry's most robust high power ceramic package with glass lens for high performance over life.

Technical Attributes

Find Similar Parts

Description Value
Silver
700 mA
Surface Mount
1
-30 to 100 °C
5CSMD
4.2 V
410 nm
5
4.4 x 4.4 x 2.65 mm
LZ1-00UBN0
CSMD
70 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000