LY L29K-J1K2-26-0-2-R18-Z
LED Uni-Color Yellow 0.032lm 591nm Chip LED 2-Pin 0603 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY L29K-J1K2-26-0-2-R18-Z
Secondary Manufacturer Part#: LY L29K-J1K2-26-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
- Package: SMT package 0603, colorless diffused resin
- Technology: InGaAlP
- Viewing angle at 50 % IV: 160°
- Color: yellow (587 nm)
- Optical efficiency (typ.): 6 lm/W (yellow)
- ESD - withstand voltage: 2 kV acc. To JESD22-A114-F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 9000 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.3 x 0.8 x 0.65 nm | ||
| Rectangular | ||
| 0.032 lm | ||
| 260 °C | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 0603 | ||
| 591 nm | ||
| 2 | ||
| 1.3 x 0.8 x 0.65 | ||
| 12 V | ||
| Extended Industrial | ||
| 0603 | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |