LY E67F-BBCB-45-1-50-R18-Z-SMR
LED Single Chip Yellow 592nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E67F-BBCB-45-1-50-R18-Z-SMR
Secondary Manufacturer Part#: LY E67F-BBCB-45-1-50-R18-Z-SMR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| 4500 mcd | ||
| Matte Tin | ||
| Thinfilm | ||
| 12.08 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 594 nm | ||
| 4 | ||
| 3.4 x 3 x 2 mm | ||
| 12 V | ||
| Automotive | ||
| LY E67F | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |