PDP SEO Portlet

LY E67F-ABCA-35-3B5A-50-R18-Z

LED Single Chip Yellow 593nm 70mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E67F-ABCA-35-3B5A-50-R18-Z
Secondary Manufacturer Part#: LY E67F-ABCA-35-3B5A-50-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
593 nm
3550 mcd
Matte Tin
Thinfilm
2.4 x 0.9 mm
Circular
9.53 lm
260 °C
70 mA
2.65 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
594 nm
4
3.4 x 3 x 2 mm
12 V
Automotive
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $: