LY CN5M-GAGB-45-3B4B-140-R18-Z-XX
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY CN5M-GAGB-45-3B4B-140-R18-Z-XX
Secondary Manufacturer Part#: LY CN5M-GAGB-45-3B4B-140-R18-Z-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| 17.6 cd | ||
| Gold | ||
| Thinfilm | ||
| 28 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 3CSMD | ||
| 594 nm | ||
| 3 | ||
| 3 x 3 x 2.43 mm | ||
| 1.2 V | ||
| Automotive | ||
| CSMD | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |