LY A676-R1S2-26
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 587 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 2.4x2.4x0.95 mm | ||
| Circular | ||
| 250 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 591 nm | ||
| 2 | ||
| 4.2 x 4.2 x 3.8 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |