PDP SEO Portlet

LWM67C-T1U1-IM0-1-20-R18-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LWM67C-T1U1-IM0-1-20-R18-XX
Secondary Manufacturer Part#: LWM67C-T1U1-IM0-1-20-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
560 mcd
Matte Tin
InGaN
1.5 x 1 x 0.8 mm
Rectangular
1.91 lm
260 °C
20 mA
3.8 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
2
2.2 x 1.4 x 1.3 mm
5 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
1+
$0.00000