LW TVSG.CB-AYCX-FK0PN0-Z486-20-R18-Z
LED Chip White 50mA x=0.33/y=0.33 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TVSG.CB-AYCX-FK0PN0-Z486-20-R18-Z
Secondary Manufacturer Part#: LW TVSG.CB-AYCX-FK0PN0-Z486-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3300 mcd | ||
| Gold | ||
| ThinGaN | ||
| 2.4 x 0.8 mm | ||
| Circular | ||
| 9.15 lm | ||
| 260 °C | ||
| 50 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.2 x 2.8 x 1.73 mm | ||
| 5 V | ||
| Automotive | ||
| LW TVSG.CB | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |