PDP SEO Portlet

LW T673-Q1R1-HM0-0-10-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW T673-Q1R1-HM0-0-10-R18-Z-XX
Secondary Manufacturer Part#: LW T673-Q1R1-HM0-0-10-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
140 mcd
Matte Tin
InGaN
2.4 x 0.9(Max) mm
Circular
0.38 lm
260 °C
20 mA
3.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
2
3 x 3.4 x 2.1 mm
5 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  44000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: