PDP SEO Portlet

LW Q38E-Q2T2-3K5L-3X3Z-5-R18-XX

LED Chip White x=0.3/y=0.28 15mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW Q38E-Q2T2-3K5L-3X3Z-5-R18-XX
Secondary Manufacturer Part#: LW Q38E-Q2T2-3K5L-3X3Z-5-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
450 mcd
InGaN
1.21 lm
260 °C
15 mA
2.9 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 85 °C
2SMD
2
1.7 x 0.9 x 0.4 mm
5 V
Industrial
LW Q38E
SMD
Chip LED
150|130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
1+
$0.00000