PDP SEO Portlet

LW P4SG-V2AA-LKOL-1-20-R18-ZI

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LW P4SG-V2AA-LKOL-1-20-R18-ZI
Secondary Manufacturer Part#: LW P4SG-V2AA-LKOL-1-20-R18-ZI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
1400 mcd
Tin
InGaN
Circular
3.78 lm
260 °C
20 mA
3.7 V
Surface Mount
Reverse Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
2
2.1 x 0.825 mm
5 V
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000