LW G6CP-EAFA-JKQL-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5600 K | ||
| 37.6 lm | ||
| 250 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 6PLCC | ||
| 6 | ||
| 3.5 x 3.2 x 2.1 mm | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |