LW A67C-T2U2-8K8L-0-20-R33-Z-HE
LED Chip White x=0.33/y=0.33 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW A67C-T2U2-8K8L-0-20-R33-Z-HE
Secondary Manufacturer Part#: LW A67C-T2U2-8K8L-0-20-R33-Z-HE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 710 mcd | ||
| InGaN | ||
| 2.4 x 0.95 mm | ||
| Circular | ||
| 1.91 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Right Angle | ||
| 2 | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 4.2 x 3.8 x 4.2 mm | ||
| 5 V | ||
| Automotive | ||
| LW A67C | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |