PDP SEO Portlet

LT QH9G-Q2OO-25-2Z4Y-5-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT QH9G-Q2OO-25-2Z4Y-5-R18
Secondary Manufacturer Part#: LT QH9G-Q2OO-25-2Z4Y-5-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
540 nm
112 mcd
Matte Tin
InGaN
1.1 x 0.6 x 0.22 mm
Rectangular
0.3 lm
260 °C
15 mA
3.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 85 °C
0402
525 nm
2
1.1 x 0.6 x 0.4 mm
5 V
Industrial
0402
Uni-Color
115, 170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
0+
$0.00000