PDP SEO Portlet

LSG T676-P7R-1-0+N7P9

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: LSG T676-P7R-1-0+N7P9
Secondary Manufacturer Part#: LSG T676-P7R-1-0+N7P9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
633, 570 nm
180, 100 mcd
InGaAlP
2.4 x 0.9(Max) mm
Circular
260 °C
30 mA
2.3, 2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
645, 572 nm
4
3.4(Max) x 3(Max) x 2(Max) mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
0+
$0.00000