LSG T676-P7Q7-1+N7P7-24
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LSG T676-P7Q7-1+N7P7-24
Secondary Manufacturer Part#: LSG T676-P7Q7-1+N7P7-24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 570/633 nm | ||
| 90(Max)|140(Max) mcd | ||
| Matte Tin | ||
| AlGaInP | ||
| 2.4x2.4x0.9 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.4/2.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 572, 645 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| 12 V | ||
| PLCC | ||
| Bi-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |