PDP SEO Portlet

LS E67F-ABBB-1-1-50-R18-Z

LED Single Chip Red 639nm 70mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LS E67F-ABBB-1-1-50-R18-Z
Secondary Manufacturer Part#: LS E67F-ABBB-1-1-50-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
639 nm
2800 mcd
Thinfilm
7.56 lm
260 °C
70 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
645 nm
4
3.4 x 3 x 2 mm
12 V
Automotive
LS E67F
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000