PDP SEO Portlet

LS T676-R1R2-1-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS T676-R1R2-1-0-20-R18-Z
Secondary Manufacturer Part#: LS T676-R1R2-1-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
633 nm
Matte Tin
AlGaInP
2.4x2.4x0.9 mm
Circular
0.48 lm
260
30 mA
2.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
645 nm
2
3.4 x 3 x 2.1 mm
12 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000