LS P47F-U2AA-1-3A5A-30-R18-Z
LED Single Chip Super Red 633nm 50mA 2-Pin SMD
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS P47F-U2AA-1-3A5A-30-R18-Z
Secondary Manufacturer Part#: LS P47F-U2AA-1-3A5A-30-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Red | ||
| 633 nm | ||
| 1400 mcd | ||
| InGaAlP|Thinfilm | ||
| 3.78 lm | ||
| 50 mA | ||
| 2.55 V | ||
| Surface Mount | ||
| Reverse Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 645 nm | ||
| 2 | ||
| 1.9 x 1.9 x 0.825 mm | ||
| 12 V | ||
| Extended Industrial | ||
| LS P47F | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |