PDP SEO Portlet

LS M67K-J2L1-1

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: LS M67K-J2L1-1
Secondary Manufacturer Part#: LS M67K-J2L1-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
630 nm
Matte Tin
AlGaInP
1.5x1x0.71 mm
Rectangular
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
643 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000