LS L29K-G1J2-1-0-2-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS L29K-G1J2-1-0-2-R18-Z
Secondary Manufacturer Part#: LS L29K-G1J2-1-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 7.1(Max) mcd | ||
| AlGaInP | ||
| 1.3x0.8x0.525 mm | ||
| Rectangular | ||
| 0.025 lm | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 643 nm | ||
| 2 | ||
| 1.7 x 0.8 x 0.65 mm | ||
| 12 V | ||
| SMD | ||
| Uni-Color | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.4000-01 |
| Schedule B: | 8541.4000-01 |