PDP SEO Portlet

LS L296-P2Q2-1-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LS L296-P2Q2-1-0-20-R18-Z
Secondary Manufacturer Part#: LS L296-P2Q2-1-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
627 nm
112 mcd
Matte Tin
InGaAlP
1.3 x 0.8 x 0.52 mm
Rectangular
0.404 lm
260 °C
60 mA
2.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
0603
2
1.3 x 0.8 x 0.65 mm
12 V
Extended Industrial
0603
Uni-Color
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 693 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000