PDP SEO Portlet

LS G6SP.02-5D7D-78-G3R3-140-R18-AL

LED Single Chip Red 637nm 200mA 6-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS G6SP.02-5D7D-78-G3R3-140-R18-AL
Secondary Manufacturer Part#: LS G6SP.02-5D7D-78-G3R3-140-R18-AL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637 nm
6.3 cd
Thinfilm
Circular
17.8 lm
260 °C
200 mA
2.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
6SMD
645 nm
6
3.5 x 3.2 x 1.95 mm
12 V
Automotive
LS G6SP.02
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  60000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:1000  
USD $: