LS E65F-DADB-D1-3A4B-50-R33-XX
LED Single Chip Red 633nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS E65F-DADB-D1-3A4B-50-R33-XX
Secondary Manufacturer Part#: LS E65F-DADB-D1-3A4B-50-R33-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633 nm | ||
| 7100 mcd | ||
| Matte Tin | ||
| Thinfilm | ||
| 2.6 x 1.4 mm | ||
| Dome | ||
| 7.05 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 645 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| 12 V | ||
| Automotive | ||
| LS E65F | ||
| PLCC | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |