PDP SEO Portlet

LS A67F-U2BA-1-3A4B-30-R33

LED Single Chip Red 633nm 50mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LS A67F-U2BA-1-3A4B-30-R33
Secondary Manufacturer Part#: LS A67F-U2BA-1-3A4B-30-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
633 nm
710 mcd
Matte Tin
InGaAlP
2.4 x 0.95 mm
Circular
1.91 lm
250 °C
50 mA
2.4 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
645 nm
2
4.2 x 3.8 x 4.2 mm
12 V
Extended Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12389
4000+
$0.12229
6000+
$0.12072
10000+
$0.11919
20000+
$0.11625
50000+
$0.11345
100000+
$0.11078