LR P47F-V2AB-1-3A4B-30-R18-F-XX
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR P47F-V2AB-1-3A4B-30-R18-F-XX
Secondary Manufacturer Part#: LR P47F-V2AB-1-3A4B-30-R18-F-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 1800 mcd | ||
| Thinfilm InGaAlP | ||
| Circular | ||
| 4.8 lm | ||
| 260 °C | ||
| 50 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 634 nm | ||
| 2 | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |