PDP SEO Portlet

LR E67F-BBCA-1-1-50-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LR E67F-BBCA-1-1-50-R18-Z-XX
Secondary Manufacturer Part#: LR E67F-BBCA-1-1-50-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
3550 mcd
Matte Tin
InGaAlP
2.4 x 0.9(Max) mm
Circular
9.53 lm
260 °C
70 mA
2.5 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
634 nm
4
3.4(Max) x 3(Max) x 2(Max) mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
1+
$0.00000