PDP SEO Portlet

LR A67F-U2AB-1-1-30-R33-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LR A67F-U2AB-1-1-30-R33-Z
Secondary Manufacturer Part#: LR A67F-U2AB-1-1-30-R33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
1800 mcd
InGaAlP
2.4 x 2.9 mm
Circular
4.8 lm
250 °C
30 mA
2.4 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
634 nm
2
4.2 x 3.4 x 4.2 mm
12 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.39028
4000+
$0.38521
6000+
$0.38027
10000+
$0.37546
20000+
$0.36619
50000+
$0.35736
100000+
$0.34895