PDP SEO Portlet

LP T676-L2N1-25-0-20-R18-Z

LED Single Chip Green 560nm 30mA 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LP T676-L2N1-25-0-20-R18-Z
Secondary Manufacturer Part#: LP T676-L2N1-25-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
560 nm
35.5 mcd
Matte Tin
InGaAlP
95.3 lm
260 °C
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
562 nm
2
3.4 x 3 x 2 mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $: