PDP SEO Portlet

LO T676-S1T1-24-0-20-R18-Z

LED Uni-Color Orange 610nm 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO T676-S1T1-24-0-20-R18-Z
Secondary Manufacturer Part#: LO T676-S1T1-24-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colorless clear resin
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.76 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3.4 x 3 x 2.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05298
4000+
$0.04129
6000+
$0.04076
10000+
$0.04024
20000+
$0.03925
50000+
$0.03830
100000+
$0.03740