PDP SEO Portlet

LO T676-S1T1-23-0-20-R18-Z

LED Uni-Color Orange 0.955lm 610nm Chip LED 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LO T676-S1T1-23-0-20-R18-Z
Secondary Manufacturer Part#: LO T676-S1T1-23-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colorless clear resin
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: orange (606 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.955 lm
260 °C
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3 x 3.4 x 2.1 mm
Extended Industrial
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:30000  Mult:2000  
USD $:
0+
$0.00000