PDP SEO Portlet

LG T67K-H2K1-24

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LG T67K-H2K1-24
Secondary Manufacturer Part#: LG T67K-H2K1-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
Matte Tin
AlGaInP
2.4x2.4x0.9 mm
Circular
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
572 nm
2
3.4 x 3 x 2.1 mm
12 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000