LE RTDUW S2WM
LED Multi-Color Chip Red/True Green/Deep Blue/\Ultra White 625/527/453nm 1.5A 8-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE RTDUW S2WM
Secondary Manufacturer Part#: LE RTDUW S2WM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|True Green|Deep Blue|\Ultra White | ||
| 625|527|453 nm | ||
| 260 °C | ||
| 1.5 A | ||
| 2.7|3.15|3.7|3.7 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 632|521|445|443 nm | ||
| 8 | ||
| 4.68 x 5.75 x 1.08 mm | ||
| 1.2 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120|120|120|130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |