PDP SEO Portlet

LE B Q7WP-6C7C-W4-0-A40-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LE B Q7WP-6C7C-W4-0-A40-R18-Z
Secondary Manufacturer Part#: LE B Q7WP-6C7C-W4-0-A40-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
459 nm
Matte Tin
InGaN
2.49 x 1.5 mm
Rectangular
260
5000 mA
4.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 125 °C
8SMD
455 nm
8
5.9(Max) x 4.83(Max) x 1.37(Max)
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000