LCBT67S-P2Q2-3K4L
LED Single Chip Blue 15mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCBT67S-P2Q2-3K4L
Secondary Manufacturer Part#: LCBT67S-P2Q2-3K4L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 112 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 0.303 lm | ||
| 260 °C | ||
| 15 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 2 | ||
| 3(Max) x 3.4(Max) x 2(Max) mm | ||
| 5 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |