PDP SEO Portlet

LCB TVSG-BXBY-7J8K-Z486-20-R18-ZKW

LED Single Chip Blue 470nm 50mA 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LCB TVSG-BXBY-7J8K-Z486-20-R18-ZKW
Secondary Manufacturer Part#: LCB TVSG-BXBY-7J8K-Z486-20-R18-ZKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
2400 mcd
Gold
ThinGaN
6.8 lm
260 °C
50 mA
3.4 V
Surface Mount
Top Mount
2
-40 to 110 °C
2PLCC
2
3.2 x 2.8 x 1.87 mm
1.2 V
LCB TVSG
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: