PDP SEO Portlet

LB Y1SG-T1U2-35-1-20-R18-Z

LED Single Chip Blue 470nm 30mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB Y1SG-T1U2-35-1-20-R18-Z
Secondary Manufacturer Part#: LB Y1SG-T1U2-35-1-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
710 mcd
Silver
InGaN
1.91 lm
260 °C
30 mA
3.2 V
Surface Mount
Right Angle
4
-40 to 85 °C
2SMD
2
2.8 x 1.2 x 0.8 mm
Industrial
LB Y1SG
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000