PDP SEO Portlet

LB Q39G-L2OO-35-1-5-R18

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LB Q39G-L2OO-35-1-5-R18
Secondary Manufacturer Part#: LB Q39G-L2OO-35-1-5-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
18 mcd
Matte Tin
InGaN
1.15(Max) x 0.9(Max) x 0.25(Max) mm
Rectangular
0.07 lm
260 °C
15 mA
3.1 V
Surface Mount
MSL 2 - 1 year
-30 to 85 °C
465 nm
2
1.7(Max) x 0.9(Max) x 0.4(Max) mm
5 V
0603
Chip LED
170, 130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:32000  Mult:16000  
USD $:
0+
$0.00000