LB P4SG-S2U1-35-1-20-R18F-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB P4SG-S2U1-35-1-20-R18F-Z
Secondary Manufacturer Part#: LB P4SG-S2U1-35-1-20-R18F-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 470 nm | ||
| 560 mcd | ||
| Tin | ||
| InGaN | ||
| Circular | ||
| 1.52 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.7 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 465 nm | ||
| 2 | ||
| 2.1 x 0.825 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |