LB E6SG-T2U2-34-1-30-R18-Z
LED Uni-Color Blue 464nm 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LB E6SG-T2U2-34-1-30-R18-Z
Secondary Manufacturer Part#: LB E6SG-T2U2-34-1-30-R18-Z
- RoHS 10 Compliant
- Tariff Charges
PowerTOPLED, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- Package: white PLCC-4 package, colorless clear silicone resin
- Technology: ThinGaN
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: blue (470 nm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 710(Max) mcd | ||
| InGaN | ||
| 2.4x2.4x0.9 mm | ||
| Circular | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 464 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414010 |
| Schedule B: | 85414010 |