LA G6SP.01-U1V1-1-A3D3-7E5F-23-G3R3-AL
LED Single Chip Amber 620nm 200mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA G6SP.01-U1V1-1-A3D3-7E5F-23-G3R3-AL
Secondary Manufacturer Part#: LA G6SP.01-U1V1-1-A3D3-7E5F-23-G3R3-AL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 620 nm | ||
| 0.9|12.5 cd | ||
| Matte Tin | ||
| Thinfilm | ||
| 2.4|35.6 lm | ||
| 260 °C | ||
| 200 mA | ||
| 1.9|2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 624 nm | ||
| 6 | ||
| 3.5 x 3.2 x 2.1 mm | ||
| 12 V | ||
| Automotive | ||
| LA G6SP.01 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |