LA E65F-T2V2-1-2A2B+DBEB-24-1-A-R33-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E65F-T2V2-1-2A2B+DBEB-24-1-A-R33-Z
Secondary Manufacturer Part#: LA E65F-T2V2-1-2A2B+DBEB-24-1-A-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| 1.12, 11.2 cd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.6(Max) x 1.4(Max) mm | ||
| Dome | ||
| 1.28, 12.78 lm | ||
| 250 °C | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3.4(Max) x 3(Max) x 3.4(Max) mm | ||
| 12 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |