PDP SEO Portlet

LA E63F-EBHA-24-3A4B-50-R33

LED Single Chip Amber 617nm 70mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA E63F-EBHA-24-3A4B-50-R33
Secondary Manufacturer Part#: LA E63F-EBHA-24-3A4B-50-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
Matte Tin
InGaAlP
2.4 x 1.7 mm
Dome
14.92 lm
250 °C
70 mA
2.5 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
624 nm
4
3.4 x 3 x 3.7 mm
12 V
Extended Industrial
PLCC
Chip LED
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000