PDP SEO Portlet

LA CN5M-GAHA-24-1-140-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LA CN5M-GAHA-24-1-140-R18-Z
Secondary Manufacturer Part#: LA CN5M-GAHA-24-1-140-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
617 nm
22200 mcd
Matte Tin
InGaAlP
2.067 x 1.87(Max) mm
Dome
35.5 lm
260 °C
200 mA
2.65 V
Surface Mount
Top Mount
MSL 1 - Unlimited
-40 to 125 °C
3CSMD
624 nm
3
3.1 x 3.1 x 2.55 mm
Automotive
CSMD
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
0+
$0.00000