PDP SEO Portlet

KY DMLS31.FY-Z6L6-5F-8E8G-600-S

LED Single Chip Converted Yellow 700mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KY DMLS31.FY-Z6L6-5F-8E8G-600-S
Secondary Manufacturer Part#: KY DMLS31.FY-Z6L6-5F-8E8G-600-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Converted Yellow
44 cd
Gold
140 lm
260 °C
700 mA
3.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
2SMD
2
2.75 x 2 x 0.6 mm
1.2 V
Automotive
KY DMLS31.FY
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000